Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-747947-5

KIT,RCPT,25P,HDE,SHLD ENCLSRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
KIT,RCPT,25P,HDE,SHLD ENCLSRE
Search Keywords: 17479475
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-747947-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Packaging Method: Package
Shield Material: Steel
Contact Type: Socket
Contact Base Material: Phosphor Bronze
Number of Positions: 25
Shell Material: Steel
Shell Plating Material: Tin
Packaging Quantity: 1
Circuit Application: Signal
Contact Mating Area Plating Material: Gold
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector Product Type: Connector Kit
Shield Plating Material: Tin
Wire Insulation Support: With
Connector System: Cable-to-Cable
Contact Current Rating (Max): 5 A
Contact Underplating Material: Nickel
Shielded: Yes
Number of Rows: 2
Insert Material: Thermoplastic
Connector & Housing Type: Receptacle
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Compatible With Wire & Cable Type: Discrete Wire , Round Jacketed Cable
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Centerline (Pitch): .109 in, 2.77 mm
Solid Wire Size: 30 – 26 AWG, .05 – .13 mm²
Wire Size: 30 – 26 AWG, .05 – .15 mm²
Accepts Cable Diameter (Max): .435 in, 11.05 mm
Connector & Contact Terminates To: Wire & Cable
Cable Exit Angle: 180°
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Contact Size: Size 20
Connector Shell Size: 3
Mating Retention: With
Mating Retention Feature Material: Zinc Alloy
Accepts Cable Insulation Diameter Range: .217 – .435 in, 5.51 – 11.05 mm
UL Flammability Rating: UL 94V-0
Mating Retention Type: Jackscrew
Wire Contact Termination Area Plating Material: Tin
Thread Size: 4-40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-747947-5 RoHS compliant?
Yes, 1-747947-5 is RoHS compliant.
What is the lead time for 1-747947-5?
The standard lead time for 1-747947-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks can ship 4/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$30.25
100
$18.62
150
$14.74
200 +
$14.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!