- Home ›
- All Products›
- 1747809-1
1747809-1
TE Connectivity / AMP Brand
PACKING, 2.5MM PITCH BATTERY REC. ASSEMB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PACKING, 2.5MM PITCH BATTERY REC. ASSEMB
Search Keywords: 17478091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747809-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
19 -
Number of Positions:7
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):6 A
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
Operating Voltage:30 VDC
-
PCB Mount Retention Type:Locating Post
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Circuit Application:Power & Signal
-
Packaging Method:Box & Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
385
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
385
$8.53
770
$4.52
1,155
$3.18
1,539 +
$3.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments