Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174779-1

PL 110 HOUSING RECEPTACLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PL 110 HOUSING RECEPTACLE
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 2.79 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 1
Search Keywords: 1747791
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174779-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174779-1 RoHS compliant?
Yes, 174779-1 is RoHS compliant.
What is the lead time for 174779-1?
The standard lead time for 174779-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0968
3,000
$0.0909
5,000
$0.0870
8,000
$0.0868
25,000
$0.0822
50,000
$0.0754
100,000
$0.0753
150,000 +
$0.0751
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!