- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 174778-1
174778-1
TE Connectivity / AMP Brand
PL 110 REC TERMINAL 20-16 AWG PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 110 REC TERMINAL 20-16 AWG PTPB
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1747781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174778-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:1.41 mm²
-
Stud Size:N/A
-
Dimension:18.2 x 4.19 mm
-
Wire Size:16-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0987
3,000
$0.0906
5,000
$0.0640
8,000
$0.0629
25,000
$0.0624
50,000
$0.0622
100,000
$0.0621
150,000 +
$0.0619
Click for Quote
Log in
to unlock special pricing