Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174777-1

PL 110 REC 20-16 AWG 0.25 X 10.4 PTBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 110 REC 20-16 AWG 0.25 X 10.4 PTBR
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.51 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1747771
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174777-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 1.42 mm²
Wire Size: 16-20 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174777-1 RoHS compliant?
Yes, 174777-1 is RoHS compliant.
What is the lead time for 174777-1?
The standard lead time for 174777-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,000
Can Ship immediately
Minimum Order Quantity:
5000
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0732
8,000
$0.0730
16,000
$0.0711
32,000
$0.0624
56,000
$0.0556
104,000
$0.0482
152,000
$0.0481
256,000 +
$0.0430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!