- Home ›
- All Products›
- 1747731-1
1747731-1
TE Connectivity / AMP Brand
The 1747731-1 is a hybrid I/O connector housing for automotive ECU applications, designed for wire-to-board connections using ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1747731-1 is a hybrid I/O connector housing for automotive ECU applications, designed for wire-to-board connections using a mix of .040 signal and .070 power contacts.
Search Keywords: 17477311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747731-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Primary Product Color:Green
-
Connector Position Assurance Capable:No
-
Number of Rows:5
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Package
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:49
-
Serviceable:No
-
Sealable:No
-
Packaging Quantity:32
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Product Width:1.07 in, 27.2 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 212 °F
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Mating Tab Width:.025 in, .039 in, .64 mm, 1 mm
-
Product Length:1.95 in, 49.7 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Mating Alignment:With
-
Contact Size:.64mm , 1mm
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Keyed
-
Connector Height:2.04 in, 51.85 mm
-
Housing Material:PBT
-
Strain Relief:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
56
$14.75
112
$9.07
168
$7.18
224 +
$7.04
Click for Quote
Log in
to unlock special pricing