- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1747642-2
1747642-2
TE Connectivity / AMP Brand
0.64 SMD 40POS CAP ASSY V TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
0.64 SMD 40POS CAP ASSY V TIN
Product Highlights:
- Connector
- Connector Type = Receptacle
- Receptacle (Cap)
- Receptacle Configuration = 025
- 025 Plug Configuration
Search Keywords: 17476422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747642-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
79
$10.38
158
$6.39
237
$5.06
315 +
$4.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments