- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1747591-1
1747591-1
TE Connectivity / AMP Brand
GRACE INERTIA CONN 2.5 REC CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GRACE INERTIA CONN 2.5 REC CONTACT
Search Keywords: 17475911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747591-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18000
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
18,000
$0.5445
36,000
$0.2781
54,000
$0.1893
72,000 +
$0.1855
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments