- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-747562-0
1-747562-0
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 37 POS 1.38mm Crimp ST Cable Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS 1.38mm Crimp ST Cable Mount 37 Terminal 1 Port
Search Keywords: 17475620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-747562-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:SKT3507
-
Termination Method:Crimp3529
-
Shell Size:43527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
Order Increment:
25
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
375
$24.89
750
$12.71
1,125
$8.65
1,500 +
$8.48
Click for Quote
Log in
to unlock special pricing