- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-747547-0
Available Replacements
TE Connectivity / AMP Brand
1-747547-0
KIT,PLUG,25P,HDE,SHLD HDWRE
View Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description
+
KIT,PLUG,25P,HDE,SHLD HDWRE
Product Highlights:
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 25
- Shielded
- Plug
Search Keywords: 17475470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-747547-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-747547-0 discontinued?
Yes, 1-747547-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-747547-0?
The recommended replacement for 1-747547-0 is 747547-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-747547-0 RoHS compliant?
Yes, 1-747547-0 is RoHS compliant.
What is the lead time for 1-747547-0?
The standard lead time for 1-747547-0 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.