- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1747501-2
1747501-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 14-16AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 14-16AWG Bag
Product Highlights:
- Contact
- Contact Type = Tab
- Applies To Wire
- Product Series = D-4
- Wire Range = 2.20² [14] mm [AWG]
Search Keywords: 17475012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747501-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
625
$2.51
1,250
$1.55
1,875
$1.23
2,500 +
$1.20
Click for Quote
Log in
to unlock special pricing