- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1747500-2
1747500-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 12-14AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 12-14AWG Bag
Search Keywords: 17475002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747500-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,486
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
65
$2.396
250
$2.390
500
$2.384
1,250
$2.378
2,500
$1.259
3,750
$0.886
5,000 +
$0.868
Click for Quote
Log in
to unlock special pricing