- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1747499-2
1747499-2
TE Connectivity / AMP Brand
DYNAMIC D4200 REC CONT M/LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D4200 REC CONT M/LP
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-4200
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 17474992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747499-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,375
Can Ship immediately
Minimum Order Quantity:
25
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$1.394
100
$1.248
250
$1.219
500
$1.201
1,000
$1.169
2,500
$1.154
5,000
$0.810
7,500 +
$0.800
Click for Quote
Log in
to unlock special pricing