- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1747498-2
1747498-2
TE Connectivity / AMP Brand
DYNAMIC D4200 REC CONT L/LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D4200 REC CONT L/LP
Search Keywords: 17474982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747498-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,309
Can Ship immediately
Minimum Order Quantity:
25
31 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$1.449
250
$0.945
500
$0.916
1,000
$0.883
2,500
$0.878
5,000
$0.859
7,500
$0.856
10,000 +
$0.854
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT