- Home ›
- All Products›
- 1747469-1
1747469-1
TE Connectivity / AMP Brand
POST CONTACT, MINI VP 1.0MM W TO B CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POST CONTACT, MINI VP 1.0MM W TO B CONN.
Product Highlights:
- Contact
- Brass Contact Base Material
Search Keywords: 17474691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747469-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Current Rating (Max):1 A
-
Contact Type:Pin
-
Number of Positions:1
-
Connector System:Wire-to-Board
-
Wire Contact Termination Area Plating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Packaging Method:Reel
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Brass
-
Packaging Quantity:20000
-
Wire Contact Termination Area Plating Thickness:1.27 µm
-
Wire Size:28 – 26 AWG, .08 – .15 mm²
-
Mating Tab Thickness:.012 in, .3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.039 in, 1 mm
-
Mating Tab Width:.031 in, .8 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
29 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
30,000
$0.4915
60,000
$0.2510
90,000
$0.1709
120,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments