- Home ›
- All Products›
- 1747416-2
1747416-2
TE Connectivity / AMP Brand
DYNAMIC D4200 TAB CONT L
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DYNAMIC D4200 TAB CONT L
Search Keywords: 17474162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747416-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Tab
-
Contact Current Rating (Max):24 A
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Power
-
Connector System:Component-to-Wire
-
Mating Tab Width:.122 in, 3.1 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size:14 – 12 AWG, 2.08 – 3.62 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Reel & Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,000
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
9 Weeks
can ship
8/10/26