- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 1747314-1
TE Connectivity / AMP Brand
1747314-1
Conn SIM Card M 6 POS 2.54mm Solder ST SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn SIM Card M 6 POS 2.54mm Solder ST SMD
Search Keywords: 17473141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747314-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:SIM Card
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is 1747314-1 RoHS compliant?
Yes, 1747314-1 is RoHS compliant.
What is the lead time for 1747314-1?
The standard lead time for 1747314-1 is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
33 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
2,000
$7.16
4,000
$3.65
6,000
$2.48
8,000 +
$2.44
Click for Quote
Log in
to unlock special pricing