- Home ›
- All Products›
- 1747285-2
1747285-2
TE Connectivity / AMP Brand
025 LOW PROFILE 8POS CAP ASSY H TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 LOW PROFILE 8POS CAP ASSY H TIN
Search Keywords: 17472852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747285-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Nominal Voltage Architecture:12 V
-
Mating Tab Thickness:.025 in, .64 mm
-
UL Flammability Rating:None
-
Centerline (Pitch):.087 in, 2.2 mm
-
PCB Mount Retention:Without
-
Operating Voltage:12 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Number of Rows:1
-
Number of Sections:1
-
PCB Mount Orientation:Horizontal
-
Voltage Rating (Max):12 VDC
-
Sealable:No
-
Mounting Holes:With
-
Primary Product Color:Natural
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Profile Height from PCB:.394 in, 10 mm
-
Packaging Type:Tube
-
Number of Signal Positions:8
-
Number of Positions:8
-
Mating Tab Width:.025 in, .64 mm
-
Panel Mount Feature:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.047 – .063 in, 1.2 – 1.6 mm
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
Circuit Application:Signal
-
Packaging Quantity:13
-
Mating Alignment:With
-
Mating Retention:With
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board
-
Shielded:No
-
Contact Type:Tab
-
Mating Retention Type:Locking Interface
-
Connector Length:.837 in, 21.27 mm
-
Connector Width:1.299 in, 33 mm
-
Contact Size:.63mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
160
$2.40
319
$1.81
478
$1.69
637 +
$1.66
Click for Quote
Log in
to unlock special pricing