Available Replacements
ROHs Eşdeğeri
1-5747150-4 1-5747150-4 TE Connectivity / AMP Brand
1-5747150-4

TE Connectivity / AMP Brand

In Stock: 1,421

Minimum Order: 17

View Product
Daha Eski Eşdeğer
H4R09ST29B H4R09ST29B TE Connectivity / Buchanan Brand DS250 SDR S 09 ST 1.
H4R09ST29B

TE Connectivity / Buchanan Brand

In Stock: 1,113

Minimum Order: 268

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-747150-4

09 RCPT SP/FMS SCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
09 RCPT SP/FMS SCRLK
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 17471504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-747150-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-747150-4?
The recommended replacement for 1-747150-4 is H4R09ST29B from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 1-747150-4 RoHS compliant?
No, 1-747150-4 is not RoHS compliant.
What is the lead time for 1-747150-4?
The standard lead time for 1-747150-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,113
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
268
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.74
50
$13.54
100
$13.34
268
$13.14
536
$6.95
804
$4.89
1,071 +
$4.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!