- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1747140-1
1747140-1
TE Connectivity / AMP Brand
SEALED EFI ECU 0.64/2.3II 60POS PLUG ASS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SEALED EFI ECU 0.64/2.3II 60POS PLUG ASS
Product Highlights:
- Connector
- Housing
- Connector Style = Plug
- Contact Type = Receptacle
- .64/2.3II Plug Configuration, 025/090 Plug Configuration
Search Keywords: 17471401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747140-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
24
$9.24
48
$8.88
72
$8.84
120
$8.53
264
$8.07
504
$7.71
1,008 +
$7.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments