- Home ›
- All Products›
- 1747137-4
1747137-4
TE Connectivity / AMP Brand
SEALED EFI ECU 0.64/2.3II 89POS PLUG ASS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SEALED EFI ECU 0.64/2.3II 89POS PLUG ASS
Search Keywords: 17471374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747137-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Blank Cavity Position:37
-
Row-to-Row Spacing:.118 in, 3 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Number of Rows:4 , 5 , 6
-
Nominal Voltage Architecture:12 V
-
Packaging Quantity:16
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.025 in, .09 in, .64 mm, 2.3 mm
-
Sealable:Yes
-
Circuit Application:Signal
-
Number of Positions:89
-
Centerline (Pitch):.118 in, .179 in, .197 in, 3 mm, 4.55 mm, 5 mm
-
Operating Voltage:12 VDC
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
UL Flammability Rating:UL 94HB
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarized
-
Connector Height:1.638 in, 41.6 mm
-
Cable Exit Angle:180°
-
Primary Product Color:Black
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Connector & Housing Type:Housing for female terminals
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Product Width:4.472 in, 113.6 mm
-
Product Length:1.417 in, 36 mm
-
Contact Size:.64mm , 2.3mm
-
Housing Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
200
$24.87
400
$13.12
600
$9.03
800 +
$8.84
Click for Quote
Log in
to unlock special pricing