- Home ›
- All Products›
- 1747066-8
1747066-8
TE Connectivity / AMP Brand
GRACE INERTIA CONN 2.5 PLUG HSG 8P NATUR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GRACE INERTIA CONN 2.5 PLUG HSG 8P NATUR
Search Keywords: 17470668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747066-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
PCB Mount Retention:Without
-
Mating Retention:With
-
Housing Material:Nylon 6/6 GF
-
Connector Product Type:Housing
-
Connector & Housing Type:Plug
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Housing Entry Configuration:Both Ends Open
-
Contact Base Material:Copper Alloy
-
Strain Relief:Without
-
Contact Type:Pin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
Number of Positions:8
-
Packaging Quantity:300
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Packaging Method:Bag
-
Number of Rows:1
-
Contact Layout:Inline
-
Mating Retention Type:Latch
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Length:.869 in, 22.1 mm
-
Operating Voltage:50 VAC, 50 VDC
-
Connector Height:.32 in, 8.15 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
-
Connector System:Wire-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
600
$0.1746
1,200
$0.1670
2,700
$0.1626
5,100
$0.1473
7,500
$0.1450
25,200
$0.1280
50,100
$0.1182
100,200 +
$0.1152
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments