- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1747066-5
1747066-5
TE Connectivity / AMP Brand
GRACE INERTIA CONN 2.5 PLUG HSG 5P NATUR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GRACE INERTIA CONN 2.5 PLUG HSG 5P NATUR
Search Keywords: 17470665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747066-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
442,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1683
2,500
$0.1326
5,000
$0.1268
7,500
$0.1250
25,000
$0.1099
50,000
$0.0998
100,000
$0.0995
150,000 +
$0.0985
Click for Quote
Log in
to unlock special pricing