- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1747063-1
1747063-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 22-28AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-28AWG T/R
Search Keywords: 17470631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747063-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282,000
Ships today, if you order in
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
6,000
$0.3698
9,000
$0.3688
18,000
$0.1952
27,000
$0.1374
36,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing