- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1747052-5
1747052-5
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 7.92 2POS HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GRACE INERTIA CONNECTOR 7.92 2POS HEADER
Search Keywords: 17470525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747052-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:300 VDC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,650
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$0.2959
1,000
$0.2828
2,500
$0.2743
5,000
$0.2479
7,500
$0.2443
25,000
$0.2150
50,000 +
$0.1986
Click for Quote
Log in
to unlock special pricing