- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1747050-1
1747050-1
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 7.92 2POS PLUG H
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GRACE INERTIA CONNECTOR 7.92 2POS PLUG H
Search Keywords: 17470501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747050-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:7 A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
152,256
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,500
$0.0984
3,000
$0.0982
6,000
$0.0889
7,500
$0.0882
25,500
$0.0793
51,000
$0.0735
100,500
$0.0733
150,000 +
$0.0732
Click for Quote
Log in
to unlock special pricing