- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1747049-1
1747049-1
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 6.5 3POS HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GRACE INERTIA CONNECTOR 6.5 3POS HEADER
Product Highlights:
- Connector
- Connector Type = Header - Tab
- Packaging Method = Loose Piece
- Copper Alloy Contact Base Material
- 6.5 mm Centerline, Matrix
Search Keywords: 17470491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747049-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:6.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,069
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$0.5428
500
$0.5414
1,000
$0.4061
1,500
$0.3790
2,000 +
$0.3715
Click for Quote
Log in
to unlock special pricing