- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1747047-1
1747047-1
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 6.5 3POS PLUG HO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GRACE INERTIA CONNECTOR 6.5 3POS PLUG HO
Search Keywords: 17470471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747047-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
638,000
Can Ship immediately
Minimum Order Quantity:
2000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.1372
3,000
$0.1323
5,000
$0.1204
8,000
$0.1184
25,000
$0.1046
50,000
$0.0966
100,000
$0.0941
150,000 +
$0.0930
Click for Quote
Log in
to unlock special pricing