- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1747025-5
1747025-5
TE Connectivity / AMP Brand
ON TAPING(EMBOSS) 0.5MM PITCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ON TAPING(EMBOSS) 0.5MM PITCH
Product Highlights:
- Plug
- Family Name = Fine Mate
- .50 mm Centerline
- 60 Positions
- In-Line Contact Layout
Search Keywords: 17470255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747025-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Fine Pitch Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,955
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$9.70
1,500
$9.68
3,000
$4.94
4,500
$3.37
6,000 +
$3.29
Click for Quote
Log in
to unlock special pricing