Available Replacements
Equivalente anterior
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1746979-1

The 1746979-1 is a 121-position, preloaded, plug-style header connector designed for automotive applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 1746979-1 is a 121-position, preloaded, plug-style header connector designed for automotive applications.
Search Keywords: 17469791
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1746979-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Timer Connector
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Number of Contacts: 121
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1746979-1?
The recommended replacement for 1746979-1 is 1241434-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1746979-1 RoHS compliant?
Yes, 1746979-1 is RoHS compliant.
What is the lead time for 1746979-1?
The standard lead time for 1746979-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,095
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$20.39
25
$20.06
50
$19.96
100
$14.42
250
$14.38
500
$12.87
1,000 +
$12.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!