- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1746978-1
1746978-1
TE Connectivity / AMP Brand
GRACE INERTIA 6.2mm PITCH CAP 3POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GRACE INERTIA 6.2mm PITCH CAP 3POS
Search Keywords: 17469781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746978-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,038,600
Can Ship immediately
Minimum Order Quantity:
400
33 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
400
$0.3025
800
$0.2958
2,800
$0.2836
5,200
$0.2569
7,600
$0.2531
25,200
$0.2232
50,000 +
$0.2061
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments