- Home ›
- All Products›
- 1746977-1
1746977-1
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 6.2MM PITCH 2P C
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GRACE INERTIA CONNECTOR 6.2MM PITCH 2P C
Search Keywords: 17469771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746977-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
Number of Rows:1
-
Rectangular Power Connector Type:Housing
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Packaging Quantity:500
-
Connector & Housing Type:Receptacle
-
Number of Positions:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Mating Retention:Without
-
Housing Color:Natural
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Bag
-
Contact Type:Tab
-
PCB Mount Retention:Without
-
Contact Retention Within Housing:Without
-
Housing Material:Nylon 66
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Centerline (Pitch):.244 in, 6.2 mm
-
Mating Retention Type:Inertia Locking , Latch
-
Operating Voltage:600 VAC, 600 VDC
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.558 in, 14.2 mm
-
Connector Height:.46 in, 11.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$0.3380
1,000
$0.3372
2,500
$0.3091
5,000
$0.2813
7,500
$0.2736
10,000
$0.2599
15,000
$0.2529
25,000 +
$0.2441
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments