- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1746972-1
1746972-1
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 6.2MM PITCH REC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GRACE INERTIA CONNECTOR 6.2MM PITCH REC
Search Keywords: 17469721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746972-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:7 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1478
4,000
$0.1461
6,000
$0.1451
8,000
$0.1425
10,000
$0.1368
26,000
$0.1300
50,000
$0.1216
100,000 +
$0.1203
Click for Quote
Log in
to unlock special pricing