Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1746971-1

GRACE INERTIA CONNECTOR 6.2MM PITCH REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
GRACE INERTIA CONNECTOR 6.2MM PITCH REC
Search Keywords: 17469711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1746971-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Contact Type: Signal
Gender: SKT
Wire Size: 14-16 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1746971-1 RoHS compliant?
Yes, 1746971-1 is RoHS compliant.
What is the lead time for 1746971-1?
The standard lead time for 1746971-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1585
4,000
$0.1547
6,000
$0.1526
8,000
$0.1510
26,000
$0.1331
50,000
$0.1230
100,000
$0.1198
150,000 +
$0.1195
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!