- Home ›
- All Products›
- 1746911-1
1746911-1
TE Connectivity / AMP Brand
0.64III I/O 4P CONNECTOR PLUG HOUSING B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.64III I/O 4P CONNECTOR PLUG HOUSING B
Search Keywords: 17469111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746911-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Bag
-
Packaging Quantity:100
-
Sealable:No
-
Circuit Application:Signal
-
Number of Rows:1
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Number of Positions:4
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Centerline (Pitch):.087 in, 2.2 mm
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Width:.465 in, 11.8 mm
-
Product Length:.748 in, 19 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Contact Size:.64mm
-
Connector Height:.472 in, 12 mm
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Housing Material:PBT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$1.249
2,000
$0.769
3,000
$0.608
4,000 +
$0.596
Click for Quote
Log in
to unlock special pricing