- Home ›
- All Products›
- 1746909-1
TE Connectivity / AMP Brand
1746909-1
0.64III I/O 4P CONNECTOR CAP ASSY B TO W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.64III I/O 4P CONNECTOR CAP ASSY B TO W
Search Keywords: 17469091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746909-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Mating Tab Width:.025 in, .64 mm
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Nominal Voltage Architecture:12 V
-
Profile Height from PCB:.516 in, 13.1 mm
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Voltage Rating (Max):12 VDC
-
Mating Tab Thickness:.025 in, .64 mm
-
Number of Signal Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
Panel Mount Feature:Without
-
Number of Sections:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Black
-
Mounting Holes:With
-
Packaging Type:Tube
-
Sealable:No
-
PCB Mount Retention:Without
-
Number of Positions:4
-
Number of Rows:1
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Centerline (Pitch):.087 in, 2.2 mm
-
PCB Mount Alignment:Without
-
Operating Voltage:12 VDC
-
Mating Retention:With
-
Mating Alignment:With
-
UL Flammability Rating:UL 94HB
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Mating Retention Type:Locking Interface
-
Contact Type:Tab
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Length:.866 in, 22 mm
-
Connector System:Wire-to-Board
-
Shielded:No
-
Contact Mating Area Plating Material:Tin
-
Connector Width:.551 in, 14 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1746909-1 RoHS compliant?
Yes, 1746909-1 is RoHS compliant.
What is the lead time for 1746909-1?
The standard lead time for 1746909-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
Order Increment:
32
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
288
$2.70
576
$1.67
864
$1.32
1,152 +
$1.29
Click for Quote
Log in
to unlock special pricing