- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1746894-1
1746894-1
TE Connectivity / AMP Brand
MT2 RD SEAL 2POSN PLUG HSG ASS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MT2 RD SEAL 2POSN PLUG HSG ASS
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Power Timer
- Number of Positions = 2
- PBT Housing Material
- Housing Color = Black
Search Keywords: 17468941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746894-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$0.5540
400
$0.5367
1,000
$0.5126
2,600
$0.4837
5,000
$0.4705
7,600
$0.4579
10,000
$0.4568
15,000 +
$0.4519
Click for Quote
Log in
to unlock special pricing