- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1746872-2
TE Connectivity / AMP Brand
1746872-2
0.64III 12POS PLUG ASSY Short GY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1746872-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Nominal Voltage Architecture: | 12 V |
| Connector Position Assurance Capable: | No |
| UL Flammability Rating: | UL 94-HB |
| Length: | .728 in, 18.5 mm |
| Packaging Method: | Bag |
| Serviceable: | Yes |
| Sealable: | No |
| Primary Locking Feature: | Integrated in Housing |
| Hybrid Connector: | No |
| Number of Rows: | 2 |
| Height: | .602 in, 15.3 mm |
| Connector & Housing Type: | Housing for female terminals |
| Row-to-Row Spacing: | .118 in, 3 mm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Operating Voltage: | 12 VDC |
| Mating Tab Width: | .025 in, .64 mm |
| Primary Product Color: | Gray |
| Terminal Position Assurance: | Yes |
| Centerline (Pitch): | .087 in, 2.2 mm |
| Number of Positions: | 12 |
| Operating Temperature (Max): | 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F |
| Packaging Quantity: | 100 |
| Width: | .606 in, 15.4 mm |
| Cable Exit Angle: | 180 ° |
| Body Material: | PBT |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Strain Relief: | No |
| Polarized: | Yes |
| Mounting Feature: | Without |
| Circuit Application: | Signal |