- Home ›
- All Products›
- 1746864-2
1746864-2
TE Connectivity / AMP Brand
0.64III/2.3II 24POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.64III/2.3II 24POS PLUG ASSY
Search Keywords: 17468642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746864-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Locking Feature:Integrated in Housing
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Cable Exit Angle:180°
-
Product Length:.866 in, 22 mm
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V
-
Contact Type:Receptacle
-
Operating Voltage:12 VDC
-
Circuit Application:Signal
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:24
-
Sealable:No
-
Packaging Quantity:100
-
Mating Tab Width:.025 in, .09 in, .64 mm, 2.3 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Serviceable:Yes
-
Connector Height:.823 in, 20.9 mm
-
Strain Relief:Without
-
Packaging Method:Bag
-
Mating Alignment:With
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.087 in, .157 in, .26 in, .339 in, 2.2 mm, 4 mm, 6.6 mm, 8.6 mm
-
Contact Size:.64mm , 2.3mm
-
Product Width:.969 in, 24.6 mm
-
Housing Material:PBT
-
Number of Rows:2 , 3
-
Mating Alignment Type:Polarized
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,431
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$1.763
300
$1.759
400
$1.754
800
$1.079
1,200
$0.855
1,600 +
$0.837
Click for Quote
Log in
to unlock special pricing