- Home ›
- All Products›
- 1746863-1
TE Connectivity / AMP Brand
1746863-1
0.64III/2.3II 26POS PLUG ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Plug
- Plug
- 025/090 Plug Configuration
- 36 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1746863-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Operating Voltage: | 12 VDC |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Number of Positions: | 26 |
| Packaging Method: | Box |
| Primary Locking Feature: | Integrated in Housing |
| Connector & Housing Type: | Housing for female terminals |
| Nominal Voltage Architecture: | 12 V |
| Packaging Quantity: | 100 |
| Primary Product Color: | Natural |
| Circuit Application: | Signal |
| Sealable: | No |
| UL Flammability Rating: | UL 94HB |
| Mating Alignment Type: | Polarized |
| Cable Exit Angle: | 180° |
| Product Length: | .866 in, 22 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F |
| Centerline (Pitch): | .087 in, .157 in, .26 in, 2.2 mm, 4 mm, 6.6 mm |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Product Width: | 1.055 in, 26.8 mm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Mating Tab Width: | .025 in, .09 in, .64 mm, 2.3 mm |
| Number of Rows: | 2 , 3 |
| Row-to-Row Spacing: | .118 in, 3 mm |
| Mating Alignment: | With |
| Connector Shape: | Rectangular |
| Connector Height: | .823 in, 20.9 mm |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Housing Material: | PBT |
| Strain Relief: | Without |
| Contact Size: | .64mm , 2.3mm |
| Contact Type: | Receptacle |