- Home ›
- All Products›
- 1746798-1
1746798-1
TE Connectivity / AMP Brand
2.5MM PITCH BATTERY REC. ASSY 8POS. R/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.5MM PITCH BATTERY REC. ASSY 8POS. R/A
Search Keywords: 17467981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746798-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Board-to-Board
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:100
-
Packaging Method:Tray
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
PCB Mount Orientation:Right Angle
-
Number of Positions:8
-
Operating Voltage:30 VDC
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):7 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$3.50
300
$3.49
500
$3.48
1,200
$3.47
2,400
$1.84
3,600
$1.30
4,800 +
$1.26
Click for Quote
Log in
to unlock special pricing