- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1746741-8
1746741-8
TE Connectivity / AMP Brand
Conn Wire to Board SKT 8 POS 2mm Crimp ST Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board SKT 8 POS 2mm Crimp ST Cable Mount Tube
Search Keywords: 17467418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746741-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Wire to Board
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:SKT
-
Pitch:2 mm
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:32 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 75 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
799
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$5.607
50
$4.772
100
$4.294
250
$4.249
500
$3.922
750
$3.902
1,000 +
$3.522
Click for Quote
Log in
to unlock special pricing