- Home ›
- All Products›
- Connectors ›
- Modular Connectors ›
- Modular Jacks & Plugs ›
- 1746741-4
1746741-4
TE Connectivity / AMP Brand
RITS CONN. SOCKET ASSY 4P YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN. SOCKET ASSY 4P YELLOW
Product Highlights:
- Connector
- Socket
- 4 Positions
- Housing Color = Yellow
- External Cable Diameter = 1.00 - 1.15 mm
Search Keywords: 17467414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746741-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Assembly Integration Feature:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,440
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$2.51
120
$2.47
270
$2.38
510
$2.31
1,020
$2.30
2,520
$2.25
5,010
$2.07
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing