- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1746741-3
1746741-3
TE Connectivity / AMP Brand
The 1746741-3 is a 3-position, yellow, e-CON RITS socket assembly connector for cables with an insulation diameter of 1.00mm t ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 1746741-3 is a 3-position, yellow, e-CON RITS socket assembly connector for cables with an insulation diameter of 1.00mm to 1.15mm.
Search Keywords: 17467413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746741-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,768
Can Ship immediately
Minimum Order Quantity:
34
Order Increment:
34
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
34
$3.35
68
$3.28
272
$3.14
510
$3.08
1,020
$3.02
2,516 +
$2.93
Click for Quote
Log in
to unlock special pricing