- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174670-1
TE Connectivity / AMP Brand
174670-1
KEYING PLUG MINI U-M-N-L
View Datasheet Ask the Datasheet Accessories Notify Me
- Keying Plug
- Mini-Universal MATE-N-LOK
- Nylon Housing Material
- Color = White
- UL 94V-0
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174670-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Keying Plug
-
Dimension:25.5 x 2.3 mm
-
Operating Temperature:N/A