- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174663-2
TE Connectivity / AMP Brand
174663-2
12 POS HSG MARK II+
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12 POS HSG MARK II+
Product Highlights:
- Housing
- Number of Positions = 12
- Housing Type = Receptacle (Cap)
- Polyester Body Material
- Color = Black
Search Keywords: 1746632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174663-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 174663-2 RoHS compliant?
Yes, 174663-2 is RoHS compliant.
What is the lead time for 174663-2?
The standard lead time for 174663-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,212
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$1.154
300
$1.064
500
$1.054
1,000
$1.051
2,500
$0.907
5,000
$0.898
7,500
$0.849
10,000 +
$0.847
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT