- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174662-7
174662-7
TE Connectivity / AMP Brand
12 POS PLUG MARK II+
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
12 POS PLUG MARK II+
Product Highlights:
- Double-Lock Plate
- Number of Positions = 12
- Housing Type = Plug
- Polyester Body Material
- Color = Yellow
Search Keywords: 1746627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174662-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Lock Plate
-
Dimension:29 x 10.1 x 12.3 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.5860
1,000
$0.5622
2,500
$0.5307
5,000
$0.5070
7,500
$0.4931
10,000
$0.4832
15,000
$0.4693
25,000 +
$0.4518
Click for Quote
Log in
to unlock special pricing