Available Replacements
Non-RoHS Equivalent
746610-8 746610-8 TE Connectivity / AMP Brand
746610-8

TE Connectivity / AMP Brand

In Stock: 201

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-746610-8

34 DIP PLUG, 100CL, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
34 DIP PLUG, 100CL, LEAD FREE
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 34
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
Search Keywords: 17466108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-746610-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-746610-8 RoHS compliant?
Yes, 1-746610-8 is RoHS compliant.
What is the lead time for 1-746610-8?
The standard lead time for 1-746610-8 is approximately 74 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 682
Ships today, if you order in
On Order:
1,400   can ship 2/16/28
Minimum Order Quantity:
50
Order Increment:
50
74 Weeks can ship 2/15/28
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.42
100
$2.36
250
$2.28
500
$2.27
1,000
$2.21
2,500
$2.17
5,000 +
$2.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!