Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-746610-6

26 DIP PLUG, 100CL, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
26 DIP PLUG, 100CL, LEAD FREE
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 26
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
Search Keywords: 17466106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-746610-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-746610-6 RoHS compliant?
Yes, 1-746610-6 is RoHS compliant.
What is the lead time for 1-746610-6?
The standard lead time for 1-746610-6 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
On Order:
1,050   can ship 12/3/26
1,050   can ship 7/14/27
Stock lot only:
3
Minimum Order Quantity:
50
Order Increment:
50
54 Weeks can ship 11/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.211
50
$2.010
100
$1.980
250
$1.930
500
$1.880
1,000
$1.870
2,500
$1.830
5,000 +
$1.740
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!