Available Replacements
Equivalente no RoHS
746610-3 746610-3 TE Connectivity / AMP Brand
746610-3

TE Connectivity / AMP Brand

In Stock: 2,579

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-746610-4

The 1-746610-4 is a 16-position, preassembled DIP plug for ribbon cable connections on a .100 x .100 inch grid.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 1-746610-4 is a 16-position, preassembled DIP plug for ribbon cable connections on a .100 x .100 inch grid.
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 16
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
Search Keywords: 17466104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-746610-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-746610-4 RoHS compliant?
Yes, 1-746610-4 is RoHS compliant.
What is the lead time for 1-746610-4?
The standard lead time for 1-746610-4 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,750   can ship 3/10/27
Minimum Order Quantity:
50
Order Increment:
50
39 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.28
250
$2.05
500
$1.94
1,000
$1.81
2,500
$1.80
5,000
$1.68
7,500
$1.67
10,000 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!